• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit EuroPlus MetaBox 118 454410 Tool box (empty) (L x W x H) 396 x 296 x 118 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 65.44
-21 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional transport and storage box with coupling system

  • Secure coupling system

Technical specifications

Dim

(L x W x H) 396 x 296 x 118 mm

Product type

Tool box (empty)

Car phone holder features

stackable

Material

Acrylonitrile butadiene styrene

Factory colour

Black/blue

Inside width

360 mm

Inside height

265 mm

Internal depth

80 mm

Length

396 mm

Height

118 mm

Width

296 mm

Weight

1.42 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612440 Allit EuroPlus MetaBox 118 454410 Tool box (empty) (L x W x H) 396 x 296 x 118 mm

Description

EUROPLUS Metabox 118 Professional transport and storage boxes with coupling systemBreak-proof transport and storage boxes made of ABS offer space for machines, tools and accessories as well as many other parts. By stacking and opening in a compound, it is possible to open each box without having to remove others. Easy coupling/end-coupling makes working more flexible and user-friendly. All storage boxes can be easily and safely transported with a mobile trolley.

This text is machine translated.

Features

  • Secure coupling systemQuick and easy stacking and coupling of the boxesIn the stackPractical storage box for small partsAccessories: Trolley for maximum mobility and adapter plate for attachment of other suitcase systemsCompatible with EUROPLUS Pro K adapter and other case systems

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)