• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AlphaTheta HDJ-F10 Over-ear headphones Bluetooth® (1075101) Black Noise cancelling DJ

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AlphaTheta HDJ-F10 Over-ear headphones

  • Professional DJ headphones with Bluetooth and noise cancelling
  • High volume and sound insulation - for precise monitoring in any environment
  • Crisp sound and a large frequency range
  • Bluetooth and noise-cancelling mode - for a complete DJ workflow
  • Built-in microphone
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Frequency response: 5 Hz - 30 kHz
  • Output sound pressure level 105 dB
  • Transformer: ø 40 mm Dome design
  • SonicLink:
  • Maximum transfer distance: Approx. 15 m with unconcealed distance
  • Playback time: Approx. 9 hours
  • Bluetooth:
  • Maximum transfer distance: Approx. 10 m with unconcealed distance
  • Compatible Bluetooth profiles: A2DP, AVRCP, HSP, HFP
  • Compatible codecs: SBC, AAC
  • Playback time: Approx. 30 hours (with ANC switched on)
  • Charging time: Approx. 2.5 hours (headphones)
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Impedance

32 Ω

Radio frequency

2.4 GHz

10 m

Power supply

Rechargeable batteries (included)

Max. battery life

30 h

Factory colour

Black

Weight

356 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Type

Closed-back

Bluetooth

5.2

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3342089 AlphaTheta HDJ-F10 Over-ear headphones Bluetooth® (1075101) Black Noise cancelling DJ

User & Safety Instructions

User & Safety Instructions 3342089 AlphaTheta HDJ-F10 Over-ear headphones Bluetooth® (1075101) Black Noise cancelling DJ

Description

Experience new performance opportunities with SonicLink technology with extremely low latency. This technology was developed especially for professional DJs, in order to transfer audio signals without disturbing cables. If you use the HDJ-F10 headphones together with the HP-TX01 transmitter, then you will be released from all cables. Ideal to thrill the crowd from the booth or stage with dancing and unheard movement possibilities. No jamming and no extra cable pull – just freedom while moving.

With the HDJ-F10 headphones you can hear every detail loud and clear. The newly developed drivers deliver high-resolution, powerful sound with a broad frequency response. The improved ear cushions and housing structures also provide an excellent sound insulation. The best thing is: These headphones are built for use on the road. He is extremely durable and has passed demanding tests. Optimum condition for long-lasting enjoyment in these headphones.

The HDJ-F10 has many applications: You can connect the headphones to your mobile phone or other devices via Bluetooth. With active noise suppression mode, you directly immerse yourself in music as if you enjoyed them in the studio with every detail. These headphones offer professional DJs the best experience for stage and everyday use. The HDJ-F10-TX is available individually or as a bundle with transmitter.

Particularly convenient monitoring via SonicLink with wireless sound and extremely low latency
With the HDJ-F10 system you can enjoy total freedom in the DJ booth or on the stage. Thanks to the unique SonicLink technology, it makes it possible to move freely while resting, without being bound to headphone cables. Conventional Bluetooth connections lead to a considerable delay in the audio transmission, WAS is unfavorable for DJ monitoring. If you connect the special HP-TX01 transmitter to a DJ mixer, the SonicLink connection is ready for seamless mixing pleasure. SonicLink transmits signals with a latency of only 9 ms - 20 x faster than the usual Bluetooth SBC codec. Delay in this size remain unnoticed - and permit precise monitoring and mixing. The transmitter is compact, light-weight and can be transported easily with the rest of the equipment.

High volume and sound insulation - for precise monitoring in any environment
The SonicLink wireless connection makes listening to music loud and clear, even in an extremely loud DJ booth or on stage. The headphones offer high-quality sound reproduction even at high volumes. Thanks to newly developed ear pads and housing structure, it achieves an excellent sound insulation, which exceeds even the Pioneer DJ flagship HDJ-X10.

Crisp sound and a large frequency range
The HDJ-F10 is the flagship of the AlphaTheta headphones, which has been specially designed to focus on sound quality. The newly developed 40-mm driver has a PEEK-PU-PEEK composite film membrane made from two different materials, which provides for a high-resolution sound from the low to the high frequencies: Even the smallest details in the music can thus be heard clearly. The housing construction combines a bass reflex duct and an air chamber to ensure a high level of sound insulation whilst at the same time expanding and amplifying low frequencies. Thus one can listen in crisp, powerful kick sounds even in a loud DJ booth. It also enables you to work at the studio level in a variety of situations, from DJing to music production and listening to tracks during the preparation of performances.

Robust for professional use
The HDJ-F10 headphones can be used in any environment. It is extremely robust and has passed the strict US military standard MIL-STD-810H shock test.

Bluetooth and noise-cancelling mode - for a complete DJ workflow
With the active noise-cancelling mode and transparency mode, you are equipped for all scenarios. When preparing tracks, you choose to reduce or allow the ambient noise to pass while the headset is connected to a device via Bluetooth. In the noise-cancelling mode, ambient noise can be faded out - even in a busy city. This allows pure music enjoyment, as if you were listening directly in the studio. In transparency mode, external noise remains unaffected so that you can continue to talk to the people around you while listening to music.

Long battery life for long DJ sets
You can rely on the headphones even in long DJ sets. With a full battery one can work nine hours via SonicLink or 30 hours via Bluetooth. Alternatively, if you prefer to use the classic, you can use the cable in your set.

This text is machine translated.

Features

  • Built-in microphone: For hands-free calls with voice wizards such as Siri® or Google Assistant™
  • Carrying case
  • One pair of spare ear pads.

Scope of delivery

  • 1 x 1.2 m coiled cable (approx. 3.0 m when pulled out)
  • 1 x 6.3 mm Standard jack adapter (screw able)
  • 1 x USB charging cable 0.5 m (Type-C USB to Type-C)
  • 1 x pair of ear pads
  • 1 x Carrying case
  • 1 x quick start guide
  • 1 x safety instructions

More interesting products

(*All information is plus legal VAT)