• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPINA Outdoor 271504104/A24 AB 20 Li Rechargeable battery Blower 20 V

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated leaf blower FROM 20 Li, inclusive 4 Ah battery and charger

  • Battery-operated leaf BLOWER FROM 20 Li
  • Incl. 4 Ah rechargeable battery and charger

Technical specifications

Product type

Blower

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

20 V

Technology

Li-ion

Capacity (mAh, Ah)

4 Ah

Max. battery life

40 min

Air speed

115 km/h

Weight

2.04 kg

Dim

(L x W x H) 875 x 230 x 120 mm

Length

875 mm

Width

230 mm

Height

120 mm

Battery charge

4 Ah Wh

Battery voltage

20 V

No. of power packs included

1

Documents & Downloads

Datasheet

Datasheet 3123067 ALPINA Outdoor 271504104/A24 AB 20 Li Rechargeable battery Blower 20 V

User & Safety Instructions

User & Safety Instructions 3123067 ALPINA Outdoor 271504104/A24 AB 20 Li Rechargeable battery Blower 20 V

Description

The ALPINA battery-operated leaf blower FROM 20 left convinces in every way and simplifies your pending garden work, like removing leaves and dirt. The STARTING FROM 20 Li is the light weight among the leaf blowers and impresses with its compact design and balanced weight distribution.

This makes them easy to use, making gardening child's play. Fitted with an efficient brush motor the FROM 20 Li achieves an air speed of 129 km/h. The air speed can be adjusted simply by means of a switch on the hand-grip, this enables a powerful or battery-protecting use depending upon the contamination.

The ergonomic soft grip ensures a pleasant handling. The attached feet provide a secure position without tilting over. The blow pipe can be removed with one click and thus reduces the space required for storage. Including ALPINA battery B 240 (20 volt 4 Ah) and charger. The included rechargeable battery allows, depending on the setting, a working time of 20 to 40 minutes.

This text is machine translated.

Features

  • Air speed of up to 129 km/h
  • Variable air speed for powerful or economical use
  • Light-weight and compact design
  • Stand and quick-release blow tube by pressing a button
  • Including ALPINA battery B 240 (20 volt 4 Ah) and charger

Scope of delivery

  • FROM 20 Li, 20 Volt 4 Ah battery
  • Charger
  • User manual.

More interesting products

(*All information is plus legal VAT)