• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 1092401190 Magnus Tray Soft Tool box Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Carrier Magnus Tray Soft

  • With soft grip
  • 2 small pockets and 1 large compartment

Technical specifications

Product type

Tool box

Factory colour

Anthracite

Width

385 mm

Height

140 mm

Depth

275 mm

Dim

(W x H x D) 385 x 140 x 275 mm

Weight

430 g

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96€ 61.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)