• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 139242210188 Plastic box Magnus PC 42 Stackable (L x W x H) 600 x 600 x 233 mm Black, Orange 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic case can be stacked

  • Rubuster Systemboffer
  • Stackable
  • Body and cover color black
  • Handle and locks color yellow
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 600 x 600 x 233 mm

Product type

Plastic box

Width

600 mm

Height

233 mm

Length

600 mm

Factory colour

Black

Orange

Content

1 pc(s)

Inside width

555 mm

Inside height

215 mm

Internal depth

355 mm

Features

Stackable

Material

Plastic

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664454 Alutec 139242210188 Plastic box Magnus PC 42 Stackable (L x W x H) 600 x 600 x 233 mm Black, Orange 1 pc(s)

Description

Features

  • With 2 handles on the front side.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)