• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 61800 Universal Pilot flight case type (empty) (L x W x H) 460 x 460 x 360 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard case

  • Outer dimensions: 432 x 300 x 160 mm

Technical specifications

Dim

(L x W x H) 460 x 460 x 360 mm

Product type

Pilot flight case type (empty)

Car phone holder features

Combination lock

Range of uses

Universal

Material

Aluminium

Plywood

Factory colour

Silver

Inside width

435 mm

Inside height

340 mm

Internal depth

195 mm

Length

460 mm

Height

360 mm

Width

460 mm

Depth

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168260 Alutec 61800 Universal Pilot flight case type (empty) (L x W x H) 460 x 460 x 360 mm

Description

Features

  • Can be locked with 2 combination locks
  • With an interior compartment and slots for business cards and pens.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)