• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (LiPo) 3.7 V 300 mAh No. of cells: 1 Softcase JST

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Energy quantity: 1.11Wh
  • JST-Molex connector system
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Continuous discharge

7.5 A

Voltage

3.7 V

Capacity (mAh, Ah)

300 mAh

Weight

10 g

Dim

(L x W x H) 35 x 18 x 7 mm

Connector system

JST

Height

7 mm

Length

35 mm

Width

18 mm

Model version

Softcase

Manufacturer part #

28160

Content

1 pc(s)

Short time max. discharge

15 A

Max. charging current

0.6 A

Intended use

Spare part

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436345 Amewi Scale model battery pack (LiPo) 3.7 V 300 mAh No. of cells: 1 Softcase JST

User & Safety Instructions

User & Safety Instructions 3436345 Amewi Scale model battery pack (LiPo) 3.7 V 300 mAh No. of cells: 1 Softcase JST

Description

Scope of delivery

  • Accumulator
  • This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)