• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C016 20G003 100 12 Device Socket C16-1

1/2
Image similar
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
3 + PE
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1347 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol C016 20G003 100 12 Device Socket C16-1

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Amphenol C016 20G003 100 12 Device Socket C16-1
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Type

C016 20G003 100 12

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

3 + PE

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

16 A

Min. temperature

-40 °C

Nominal current - rounded value

16 A

Seal

Screw-type locking

Leading contact (PE)

Yes

Nominal voltage

400 V

Case material

Polyamide 6.6

Connection angle

180°

Mounting hole diameter

22 mm

Manufacturer part #

C016 20G003 100 12

Number of pins

3

IP67 (when locked)

Series

C016

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 740015 Amphenol C016 20G003 100 12 Device Socket C16-1

Information

Information 740015 Amphenol C016 20G003 100 12 Device Socket C16-1

Description

Industrial connectors.

Scope of delivery

  • incl. contacts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)