• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol FME1121A3-NT3G-1-50 FME1121A3-NT3G-1-50 FME connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 58
Product type
FME connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol FME1121A3-NT3G-1-50 FME1121A3-NT3G-1-50 FME connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 58

Product type

FME connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

3 GHz

Case material

Ni

Manufacturer part #

FME1121A3-NT3G-1-50

Insulation material

PTFE

Material (details)

Nickel-plated brass

Type

FME1121A3-NT3G-1-50

Type

Straight plug

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741077 Amphenol FME1121A3-NT3G-1-50 FME1121A3-NT3G-1-50 FME connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741077 Amphenol FME1121A3-NT3G-1-50 FME1121A3-NT3G-1-50 FME connector Plug, straight 50 Ω 1 pc(s)

Description

By this crimp FME plug can be easily installed.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)