• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker ANKER Nano Charger 100W Kabel 1C white Charger 100 W 1x USB-C® Power Delivery White Indoors GaN

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anker ANKER Nano Charger 100W Kabel 1C white Charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • White
  • Cable length: 1,8 m
  • Quick charge
  • 100 W

Technical specifications

  • Charging type: Indoors
Product type

Charger

100 W

Input voltage

220 V

No. of outputs

1 x

Outputs

1x USB-C®

Output current (max.) - rounded

5 A

Max. output current

5 A

Max. output current per channel

5 A

Type

ANKER Nano Charger 100W Kabel 1C white

PSU features

GaN

Weight

150 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Cable length

1.8 m

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782701 Anker ANKER Nano Charger 100W Kabel 1C white Charger 100 W 1x USB-C® Power Delivery White Indoors GaN

Description

Efficient charging with 100W

This impressively compact charger supplies a charging power of strong 100W. So you can get your MacBook Pro 14" in 27 min. charge to 50%.


Small charger, high performance

With this charger, you can easily charge on the move. It is just as small as the new AirPods Pro and brings along properly Power.


Stay in his place

With a weight of just 120g the armature Nano charger remains exactly where it belongs and offers stable charging without much weight.


Maximum safety

ActiveShield™ 2.0 measures the temperature 3 million times a day and adjusts the power output to protect the connected devices.

This text is machine translated.

Scope of delivery

  • Anchor nano charger (100W), 1.8m USB-C cable, quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)