• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell YY23T-00132-04 AlphaTec® 2300 PLUS - Model 132 Chemical Protection, Yellow, L. Size: L Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AlphaTec® 2300 PLUS - Model 132 Chemical Protection, Yellow, L.

Our service for you

Technical specifications

Standards

EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126

Product type

Overalls

Size

L

Factory colour

Yellow

Content

1 pc(s)

Outer material

Polyethylene made of two-component polypropylene/polyethylene fleece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751844 Ansell YY23T-00132-04 AlphaTec® 2300 PLUS - Model 132 Chemical Protection, Yellow, L. Size: L Yellow

Description

The material MICROGARD® 2300 consists of a PE barrier coating (polyethylene) and an inner layer of a 2-component spun fleece. The combination of these two elements, despite its light weight, provides excellent, relatively strong and robust barrier protection against a variety of hazardous chemicals. SEWN AND bonded SEAMS: Inside, bonded seams for increased durability and effective barrier protection against liquids and particles. Tightening points: 3-piece hood with rubber strips on hood. Waist, arm/leg locks with 2-way front zipper with re-closable cover panel included Finger loops.

This text is machine translated.

Features

  • Good barrier to protection against numerous inorganic liquid chemicals, including acids and basesOverall (type 3), light but relatively robust and durableConstructed for protection. Typical Overall performance characteristics like hood optimized for respirator masks and zip closure with a self-adhesive tape closureHigh visibility by a bright yellow signal color for increased work safetyAnti-static, tested according to EN 1149-5ApplicationsCleaning and restoration of the environmentTank cleaningMaintenance and repair work

Scope of delivery

  • Protective clothing

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)