• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franz Mensch FM1043 Disposable hood white hair net, 100x Size: Unisize White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disposable hood white hair net, 100x

  • The standard hood at the top price
  • Air-permeable PP-fleece
  • Pleasantly light
  • Skin friendly, soft

Our service for you

Technical specifications

Product type

Disposable hood

Size

Unisize

Factory colour

White

Content

100 pc(s)

Weight

0.243 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373311 Franz Mensch FM1043 Disposable hood white hair net, 100x Size: Unisize White

Description

Cliffs made of PP are standard when it comes to hygienic disposable clothing. The PP disposable hoods can be used universally in all hygiene areas. Buy your canopies directly from the manufacturer Franz Mankind and profit here from very reasonable prices. Another advantage: Franz Mankind-Haubs are solid, practical and have proven their worth on the market for almost 30 years. Nothing is wrong here – nothing is broken down here – Ideal for professional areas, in which hoods are used every day.

Especially frequently, the Clippers Light are worn as a hygienic head covering in the food industry or in industry. Disposable hoods made from PP cover head and hair reliably and thus prevent contamination. The cliphoods are suitable for both employees and visitors in hygiene-sensitive areas.

The Clippers Light are made from light, air-permeable PP fleece. Even if worn for a long time or frequently, the scalp can breathe and the canopy feels pleasantly easy. In the light version, the hoods are manufactured mechanically and therefore very attractive in terms of price – Ideal for a high demand or when the hoods are changed frequently.

This text is machine translated.

Scope of delivery

  • White disposable hood, PP-nonwoven fabric, 1 VE = 100 pieces

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)