
Highlights & Details
Travel plug adapter EU to IT
- Protective conductor for devices with 2-/3-pin plug
- FOR EXAMPLE, Italy Chile Syria Maldives San Marino
- Use EU type C/F plugs in type L sockets
Technical specifications
- Max. output power 2500 W
- Product type
Travel adapter
- For devices from
Egypt
Equatorial Guinea
Afghanistan
Albania
Algeria
Andorra
Angola
Argentina
Armenia
Aruba
Show more
- USB port
No
- Operating voltage
230 V AC
- Destination
Egypt
Ethiopia
Albania
Chile
El Salvador
Italy
Canary Islands
Cuba
Maldives
Syria
Show more
- Max. nominal current
10 A
- For mains outlet
L
- Mains plug type (on device)
C
F
E
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Belgium, Benin, Bhutan, Bolivia, Bosnia-Herzegovina, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Czech Republic, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, France, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Guadeloupe, Guinea, Guinea-Bissau, Hungary, Iceland, India, Indonesia, Iran, Iraq, Isle of Man, Israel, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Reunion, Romania, Russian Federation, Rwanda, Saint Vincent and the Grenadines, Saudi Arabia, Senegal, Serbia and Montenegro, Slovakia, Slovenia, Somalia, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
Albania, Canary Islands, Chile, Cuba, Egypt, El Salvador, Ethiopia, Italy, Maldives, Syria, Uruguay
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2254630 Ansmann 1250-0035 Travel adapter EU to IT
User & Safety Instructions
User & Safety Instructions 2254630 Ansmann 1250-0035 Travel adapter EU to IT
Warranty Terms
Warranty Terms 2254630 Ansmann 1250-0035 Travel adapter EU to IT
Description
ANSMANN travel plug "EU to IT" with protective conductor
Whether traveling for business or pleasure, everyone knows the problem: The electric device brought along cannot be used in the country of travel, because the plug does not fit. ANSMANN has the ideal travel companion for this: ANSMANN travel plugs are absolutely safe, always reliable and of the highest quality. Thanks to the integrated protective conductor, even 3-pin devices with Schuko plug can be contacted. Whether laptop, hair dryer, razor, digital camera or mobile phone - the ANSMANN travel plug provides for unlimited energy in over 150 countries worldwide. Of course, all relevant international safety standards are complied with. The travel plug "EU to IT" can be used to connect devices with a Schuko or Euro plug on site. It is suitable for travel to the following countries: Ethiopia, Albania, Chile, Italy.
This text is machine translated.
Scope of delivery
- "EU to IT" travel plug
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98€ 19.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































