Mains PSU (adjustable voltage)
Mains socket
1500 mA
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
1.5 A
2.35/0.75 coaxial connector
3.5/1.35 coaxial connector
4.0/1.7 coaxial connector
5.0/2.1 coaxial connector
5.5/2.5 coaxial connector
2.5 jack
3.5 jack
18 W
240 V AC
100 V AC
216 g
1.80 m
APS 1500 Traveller
Certified by EU Garan
Datasheet 2576046 Ansmann 5311123 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W
User & Safety Instructions 2576046 Ansmann 5311123 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W
Warranty Terms 2576046 Ansmann 5311123 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W
The necessary accessories are required to use the article as described.