• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Arbeitsleuchte Smart Booster 650R wiederaufladbar LED (monochrome) Cordless work light 10 W

1/4
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Light intensity 300 Lux
Dim

(W x H x D) 83 x 18.5 x 27.5 mm

Product type

Cordless work light

Bulb type

LED (monochrome)

Factory colour

Black

Weight

48 g

10 W

Width

83 mm

Height

18.5 mm

n.rel.

Depth

27.5 mm

IP20

Material (details)

Aluminium
Plastic

Type

Pocket work light

No. of lights

1 light bulb(s)

Charging time

1.5 h

650 lm

PSU output power

10 W

Power supply via

Rechargeable battery

Magnet

yes

Battery life

4.5 h

Operating temperature (T-T)

-5 - 35 °C

USB charging port

yes

Colour temperature

7500 K

Rechargeable

yes

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3773527 Ansmann Arbeitsleuchte Smart Booster 650R wiederaufladbar LED (monochrome) Cordless work light 10 W

User & Safety Instructions

User & Safety Instructions 3773527 Ansmann Arbeitsleuchte Smart Booster 650R wiederaufladbar LED (monochrome) Cordless work light 10 W

Description

The compact and robust solution
The Smart Booster 650R with modern 10W COB LED technology offers strong performance. The handy and robust aluminum housing (impact-resistant according to IK05) protects reliably in everyday use - optimal for workshop, outdoor or while traveling.

Strong Power from a small case
With a luminosity of up to 650 lumens and a maximum light intensity of 300 Lux, the Smart Booster 650R provides an impressive illumination for precise work in dark environments. The 3 light functions enable a stepwise adjustment of the brightness and provide maximum flexibility of dimmed light in close range up to wide illumination. All this comes from a housing with a weight of only 48 g and a length of 83 mm.

Wide range of uses
The integrated mounting magnet on the underside enables a quick and stable mounting on metallic surfaces and is thus perfectly suited for hands-free working on machines, shelves or vehicles. In addition, the clip with magnet on the back side of the casing provides more flexibility: Simply attach to clothing, tool bag or other objects provides for the optimum light exactly where it is needed.

High quality and rechargeable battery pack
A powerful Li-Po battery (3.7V / 400 mAh / 1.48 Wh) provides up to 4.5 hours of operating time. In addition the LED charging indicator always informs you about the battery status.

This text is machine translated.

Scope of delivery

  • Smart booster 650R
  • User manual

Hints

This lamp is intended for mobile purposes; the LED lamp provided is not replaceable and is not suitable for room lighting in the household.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)