• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Cell phone Cable Lightning, USB C®

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann type C / Lightning USB data and charging cable 120 cm

  • Very robust thanks to PVC-free TPE plastic and aluminum connector housing with integrated strain relief.
  • High-quality data and charging cable with a length of 120 cm.
  • Synchronise - data transfer at up to 480 Mbit/s.
  • Compatible with all standard devices, which can be charged or operated with a Lightning connection.

Technical specifications

Product type

Cell phone Cable

Factory colour

White

Connector

Lightning

USB C®

Type A

Lightning

Type B

USB-C®

Cable use

Cell phone

Version

Cable

Documents & Downloads

Datasheet

Datasheet 3782940 Ansmann Cell phone Cable Lightning, USB C®

User & Safety Instructions

User & Safety Instructions 3782940 Ansmann Cell phone Cable Lightning, USB C®

Description

Optimal charging solution
The convenient Ansmann data and charging cable offers the optimum solution for charging and synchronizing your data at up to 480 Mbit/s.

Robust and durable
Thanks to the highly flexible cable made of PVC-free TPE plastic and robust aluminum housing with die-cast strain relief, the Ansmann cable combines two properties, which makes this cable extremely resistant to high loads.

Perfect fit
The connector connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally charged.

Compatibility
Compatible with all standard devices, which have a Lightning connection: iPhone 14 / 14 Pro / 14 Pro Max / 13 / 7 Pro / 13 Pro Max / 11 / 12 Pro / 11 / 12 Pro/ XR/ XS / XS Max/ X/ 8/ 8 Plus/ 7/ 13 Plus/ 6s/ 6/ 6 Plus/ 5S/ 5/ iPad, iPod, AirPods and other applications.

This text is machine translated.

Scope of delivery

  • USB-C to 120 cm Lightning cable

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)