
Highlights & Details
DECT maxE AA batteries 2er
- Low self discharge
- High performance
- Quick charging.
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1300 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
DECT maxE HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1305474 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1305474 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 2 pc(s)
Warranty Terms
Warranty Terms 1305474 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 1300 mAh 1.2 V 2 pc(s)
Description
Features
- Minimal self-discharge
- 80 % of the capacity is still available after 1 year of storage
- Long life.
- Quick charge capability.
- Pre-charged
- Temperature range -20 to +50 °C
Scope of delivery
- 2x NiMH rechargeable battery AA 1300 mAh
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































