• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HC365PD 65W USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann HC365PD 65W USB charger

  • USB charger with 3 USB ports and 65 W
  • Display of current power consumption
  • Intelligent charge control ensures optimized charging

Technical specifications

Product type

USB charger

65 W

Inputs

Mains plug

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Output voltage

5 - 20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Type

HC365PD 65W

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone SE, iPhone SE (Gen.2)

AirPods 4, AirPods Pro Max 2, AirPods Max

iPad Pro 13 (M4), iPad Pro 12.9 (Gen. 3/4/5/6), iPad Pro 11 Gen. 1/2/3)

iPad Air (M2), iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

iPad (Gen. 7/8/9/10)

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Google Pixel 7

Google Pixel 7 Pro

Google Pixel 8

Google Pixel 8 Pro

Show more
Dim

(L x W x H) 52 x 35 x 94 mm

Height

94 mm

Length

52 mm

Width

35 mm

Weight

135 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331171 Ansmann HC365PD 65W USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

User & Safety Instructions

User & Safety Instructions 3331171 Ansmann HC365PD 65W USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

Description

The Ansmann home charger HC365PD is a multifunctional, compact, and intelligent USB charger with 3 USB ports for all your devices that can be charged or operated via USB. Perfect for your office, home office, gaming setup, night table, etc.
Using the Smart IC technology, the power supply automatically identifies your end devices and offers your devices suitable and above all safe charging current. Our Multisafe technology protects the charger and your devices at all times.
The integrated display always informs about the current power consumption in watt. So you always have an overview of the consumption of your devices and experience no nasty surprises.
3 STRONG PORTS: 3x USB outputs (1x USB-A and 2x USB Type-C)
Output current: Max. 65 Watt
Input 100 – 240 V AC (60 Hz/50 Hz)
Standby consumption of only 0.220 W

This text is machine translated.

Features

  • Multisafe technology protects your terminals and the charger
  • Suitable for devices, which can be charged or operated via USB
  • Input: 100 - 240V AC Wide range input allows for worldwide use
  • Voltage range 5 - 20 V DC
  • Power: 65 W

Scope of delivery

  • USB charger with display HC365PD 65W
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)