
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Headlamp HD230BS
- Three light functions: 30% | 100% | red COB LEDWith sensor technologySplash-proof
Technical specifications
- Protection class IPX4
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- No. of bulbs
2
- Light duration (high)
7 h
- Light duration (low)
15 h
- Illumination range (high)
74 m
- Illumination range (low)
43 m
- Luminous flux (high)
230 lm
- Luminous flux (low)
75 lm
- Material
ABS plastic
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2614298 Ansmann HD230BS LED (monochrome) Headlamp battery-powered 230 lm 1600-0386
User & Safety Instructions
User & Safety Instructions 2614298 Ansmann HD230BS LED (monochrome) Headlamp battery-powered 230 lm 1600-0386
Warranty Terms
Warranty Terms 2614298 Ansmann HD230BS LED (monochrome) Headlamp battery-powered 230 lm 1600-0386
Description
High-quality, multifunctional head lamp made of robust ABS-plastic. With sensor technology – simple switching on and off by hand gestures. High-quality LED technology with super-bright 5W LED and COB LED for optimum illumination. Optimum use light through highly efficient reflector system. Angle of inclination of the lamp head can be individually adjusted by up to 45°. Super-light with flexible, adjustable head band, thus comfortable to wear.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Headlamp HD230BS
- Headband
- 3 x micro battery
- User manual.
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































