• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HD280RS Profi LED (monochrome) Headlamp rechargeable 300 lm 6.5 h 990-00121

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Headlamp HD280RS Profi

  • 2 light functions: 30% | 100%With sensor technologyDust and splash-proof

Technical specifications

  • Protection class IP65
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

6.5 h

Power supply (LOV)

rechargeable

Batteries

3 micro batteries (incl.)

Factory colour

Black

No. of bulbs

1

Illumination range (high)

21 m

Luminous flux (high)

300 lm

Waterproof

No

Material (details)

Aluminium

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2614300 Ansmann HD280RS Profi LED (monochrome) Headlamp rechargeable 300 lm 6.5 h 990-00121

User & Safety Instructions

User & Safety Instructions 2614300 Ansmann HD280RS Profi LED (monochrome) Headlamp rechargeable 300 lm 6.5 h 990-00121

Warranty Terms

Warranty Terms 2614300 Ansmann HD280RS Profi LED (monochrome) Headlamp rechargeable 300 lm 6.5 h 990-00121

Description

High-quality and versatile headlamp with 3W-COB-LED. Integrated sensor for hand gestures. Particularly light with flexibly adjustable headband. Rechargeable with integrated 3.7V and 1500mAh Li-Ion battery pack. Angle of inclination of the lamp head can be individually adjusted by up to 45°. Super-light with flexible, adjustable head band, thus comfortable to wear.

This text is machine translated.

Scope of delivery

  • Headlamp HD280RS Profi
  • Headband
  • USB charging cable
  • Li-ion battery 3.7V 1500mAh
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)