• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HD350R 2in1 COB LED, LED (monochrome) Headlamp rechargeable 320 lm 3.5 h 1600-0837

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann head lamp HD350R 2-in-1 rechargeable

  • 7.2W COB-LED + 3.6W Spot-LED + red LED
  • Up to 320 lumens and 110 Lux
  • 5 different light functions
  • Up to 3.5 hours of light
  • With clip function for shield caps
  • Rechargeable via Type-C charging socket

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

COB LED

LED (monochrome)

Light duration (max.)

3.5 h

Power supply (LOV)

rechargeable

Factory colour

Black

Dim

(L x W x H) 35 x 85 x 197 mm

No. of bulbs

3

Luminous flux (high)

320 lm

Material

Plastic

Width

85 mm

Height

197 mm

Length

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782929 Ansmann HD350R 2in1 COB LED, LED (monochrome) Headlamp rechargeable 320 lm 3.5 h 1600-0837

User & Safety Instructions

User & Safety Instructions 3782929 Ansmann HD350R 2in1 COB LED, LED (monochrome) Headlamp rechargeable 320 lm 3.5 h 1600-0837

Description

Flexible application due to practical clip function
The HD350R 2in1 can be used either with or without the headband and can be easily fastened to shield caps and caps without the headband using the integrated retaining clip. It is a reliable companion in the handicraft, hiking or in the forest on the hunt.

Different lighting functions for each range of application
The HD350R 2-in-1 is equipped with an easily accessible button that can be operated even while wearing. Even with gloves, the operation is simple and reliable - Ideal for the use in the handicraft area.

The following switch functions can be selected by means of the two buttons:

COB-LED with high power (cold-white)
COB-LED with low power (cold-white)
Spot LED (warm white)
Red light
Red stroboscope light
Optimum light distribution for every situation
The head lamp combines a cold white COB-LED, a warm white Spot-LED and a red LED for maximum flexibility. Thus, the lighting can be adjusted optimally to different light requirements and situations and guarantees the right light color for each application area.

Ultra-light head lamp with Hohem wearing comfort
With a weight of only 45 g including battery and string band the Ansmann HD350R 2in1 belongs to the fly weights under the head lamps. Thus it is hardly noticeable and particularly comfortable to wear even after prolonged use.

Versatile and universally applicable as never before
The elastic headband can be individually adjusted and sits securely on any head or helmet, providing a perfect fit for any kind of use. And if you want to wear a cap, you can easily remove the headband and attach the lamp directly to the cap using the clip.

This text is machine translated.

Scope of delivery

  • Headlamp
  • Headband

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)