
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann front lamp HD450FRS
- Robust head torchAdjustable focusVery comfy
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
12 h
- Power supply (LOV)
rechargeable
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
125 g
- Dim
(L x W x H) 87 x 64 x 41 mm
- No. of bulbs
1
- Light duration (high)
3 h
- Light duration (low)
12 h
- Light duration (medium)
6 h
- Illumination range (high)
92 m
- Illumination range (low)
39 m
- Illumination range (medium)
74 m
- Luminous flux (high)
450 lm
- Luminous flux (low)
60 lm
- Luminous flux (medium)
225 lm
- Material
Aluminium
- Width
64 mm
- Height
41 mm
- Length
87 mm
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2749942 Ansmann HD450FRS LED (monochrome) Headlamp rechargeable 450 lm 12 h 1600-0528
User & Safety Instructions
User & Safety Instructions 2749942 Ansmann HD450FRS LED (monochrome) Headlamp rechargeable 450 lm 12 h 1600-0528
Warranty Terms
Warranty Terms 2749942 Ansmann HD450FRS LED (monochrome) Headlamp rechargeable 450 lm 12 h 1600-0528
Description
High-quality head lamp with gesture sensor, rechargeable, dimmable and focusable.
This text is machine translated.
This text is machine translated.
Features
- High-quality head lamp with gesture sensor, rechargeable, dimmable and focusable.
Scope of delivery
- Head lamp HD450FRS
- USB-C® charging cable
- User manual
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































