• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Home Charger HC365PD USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Home Charger HC365PD USB charger

  • GAN-Technology3 USB portsPower max. 65 WUltra-fast chargingMultisafe technology

Technical specifications

Product type

USB charger

65 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Output voltage

5 - 20 V

Output current (max.) - rounded

3.25 A

Max. output current

3250 mA

Type

Home Charger HC365PD

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone SE, iPhone SE (Gen.2)

AirPods 4, AirPods Pro Max 2, AirPods Max

iPad Pro 13 (M4), iPad Pro 12.9 (Gen. 3/4/5/6), iPad Pro 11 Gen. 1/2/3)

iPad Air (M2), iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

iPad (Gen. 7/8/9/10)

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy S21

Galaxy S22

Galaxy S23

Galaxy S24

Galaxy S25

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Google Pixel 7

Google Pixel 7 Pro

Google Pixel 8

Google Pixel 8 Pro

Show more
Dim

(L x W x H) 107 x 45 x 31 mm

Height

31 mm

Length

107 mm

Width

45 mm

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2730049 Ansmann Home Charger HC365PD USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

User & Safety Instructions

User & Safety Instructions 2730049 Ansmann Home Charger HC365PD USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

Warranty Terms

Warranty Terms 2730049 Ansmann Home Charger HC365PD USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black Indoors

Description

Ansmann USB PD charger with GAN technology with 3 USB ports and an output of max. 65 W. The ideal charging solution for demanding applications, such as ultra-fast charging and operation of compatible laptops or power banks. Backward compatible with all USB charging applications. All USB ports have fast charging protocols with max. Output power of USB-A 18 W, USB-C1 27 W, USB-C2 65 W (Please refer to the table for combined power).Through the new GAN-technology, the charger can be built much more compactly and fits thus well in each bag. The intelligent charger control and Multisafe technology optimizes and saves your application. The very low standby consumption makes this charger not only efficient, but also economical.

This text is machine translated.

Scope of delivery

  • Home charger HC365PD
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)