
Highlights & Details
Ansmann HS330 USB charger
- Socket adapter with versatile uses
- 250 V socket
- Integrated USB-connections (USB-A and USB-C) with 30 W power
- Space-saving design
- Can be used at home, in the office or while traveling
- Robust construction and high quality materials
- Long operating life
Technical specifications
- Product type
USB charger
30 W
- Input voltage
250 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
250 V socket
- Type
HS330
- Suitable for
Smartphone
- PSU features
Quick charger
- Dim
(L x W x H) 197 x 50 x 83 mm
- Height
83 mm
- Length
197 mm
- Width
50 mm
- Weight
165 g
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742045 Ansmann HS330 USB charger 30 W 1x USB-A, 2x USB-C® Fast Charge White Indoors Quick charger
User & Safety Instructions
User & Safety Instructions 3742045 Ansmann HS330 USB charger 30 W 1x USB-A, 2x USB-C® Fast Charge White Indoors Quick charger
User & Safety Instructions 3742045 Ansmann HS330 USB charger 30 W 1x USB-A, 2x USB-C® Fast Charge White Indoors Quick charger
Description
The integrated USB ports collectively deliver a total power of up to 30 W, so that even high power devices can be charged quickly and reliably without an additional power supply.
The space-saving design fits into any European standard plug socket and is perfect for use at home, in the office or while traveling. The socket adapter convinces through its robust design and high-quality materials, which ensure a long life
This text is machine translated.
Scope of delivery
- Socket adapter
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























