• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Industrial AA battery Alkali-manganese 1.5 V 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

124 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Industrial Alkaline

  • Temperature range -10 to +50 ° C
  • reliable performance
  • Set of 10

Technical specifications

  • Temperature range: -10 to +50°C
Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

20 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Dim

(Ø x H) 14 mm x 50.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376352 Ansmann Industrial AA battery Alkali-manganese 1.5 V 20 pc(s)

Description

High-performance alkaline battery for industrial solutions.

Hints

With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97*

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)