
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.86
€ 20.98
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Ansmann Li-Ion Akku Micro AAA Typ 1400 (min. 1250 mAh) Battery set Li-ion 1250 mAh 1.5 V 1 pc(s)
- Charge only with the original Ansmann Pure Power charging module
- High quality Pure Power AAA lithium rechargeable batteries
- Pure performance: High capacity, performance and running time – even under cold conditions
- Ideal suitable for use in modern LED-torches, headlights, toys, game cameras, etc.
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max. endurance discharge current 1.5 A
- Very low self discharge and high energy efficiency
- Excellent value for money
Technical specifications
- Size
AAA
- Product type
Battery set
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
1250 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
1 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
Li-Ion Akku Micro AAA Typ 1400 (min. 1250 mAh)
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638636 Ansmann Li-Ion Akku Micro AAA Typ 1400 (min. 1250 mAh) Battery set Li-ion 1250 mAh 1.5 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638636 Ansmann Li-Ion Akku Micro AAA Typ 1400 (min. 1250 mAh) Battery set Li-ion 1250 mAh 1.5 V 1 pc(s)
Description
Ansmann Pure Power – Maximum power for demanding applications
With the "Pure Power" series Ansmann sets new standards in the mobile power supply. The advanced, newly developed lithium technology enables a clearly higher power density and provides for exceptionally long running times – Ideal for devices with permanent or Hohem power requirements.
Product advantages:
Highest capacity and performance in the Ansmann battery series.
Up to 80% longer battery life compared to alkaline batteries (e.g. in torches).
Ideal for devices that must be operated continuously and reliably as well as for applications with Hohem power consumption.
Robust and reliable even at low temperatures - much better performance under cold conditions.
Very low self discharge.
Note:
A specially tuned charging module is required for charging the battery, since conventional charging modules either do not charge the battery or do not charge it sufficiently and thus its full performance is not achieved.
Perfect protection
The integrated protective circuit protects the cell against overloading, overload, short-circuit or deep discharge. As such, the battery is perfectly protected against wrong handling, WAS guarantees a long life.
High energy level
In comparison with conventional NiMH batteries, Li-Ion technology has almost double the energy density with the same size.
Low weight, low self-discharge and high cycle strength
The Ansmann micro AAA Li-ion battery has an extremely long life and can be charged up to 1500 times even under harsh operating conditions. Due to the very low self discharge, the battery retains its energy over a long period of time even when it is not in use. In addition, the weight of the Li-ion cell is much lower than with conventional battery technologies (e.g. NiCd/NiMH/PB) at the same power.
Multiple application options
The high-quality lithium-ion battery from Ansmann is Ideal for use in modern devices like LED-torches, headlights, laser pens, etc. The cell has a capacity of 1400 mAh and is thus suitable for Ideal "energy guzzlers" with Hohem power requirements. Moreover, the battery can be used over a wide temperature range of -20°C to +60°C.
This text is machine translated.
With the "Pure Power" series Ansmann sets new standards in the mobile power supply. The advanced, newly developed lithium technology enables a clearly higher power density and provides for exceptionally long running times – Ideal for devices with permanent or Hohem power requirements.
Product advantages:
Highest capacity and performance in the Ansmann battery series.
Up to 80% longer battery life compared to alkaline batteries (e.g. in torches).
Ideal for devices that must be operated continuously and reliably as well as for applications with Hohem power consumption.
Robust and reliable even at low temperatures - much better performance under cold conditions.
Very low self discharge.
Note:
A specially tuned charging module is required for charging the battery, since conventional charging modules either do not charge the battery or do not charge it sufficiently and thus its full performance is not achieved.
Perfect protection
The integrated protective circuit protects the cell against overloading, overload, short-circuit or deep discharge. As such, the battery is perfectly protected against wrong handling, WAS guarantees a long life.
High energy level
In comparison with conventional NiMH batteries, Li-Ion technology has almost double the energy density with the same size.
Low weight, low self-discharge and high cycle strength
The Ansmann micro AAA Li-ion battery has an extremely long life and can be charged up to 1500 times even under harsh operating conditions. Due to the very low self discharge, the battery retains its energy over a long period of time even when it is not in use. In addition, the weight of the Li-ion cell is much lower than with conventional battery technologies (e.g. NiCd/NiMH/PB) at the same power.
Multiple application options
The high-quality lithium-ion battery from Ansmann is Ideal for use in modern devices like LED-torches, headlights, laser pens, etc. The cell has a capacity of 1400 mAh and is thus suitable for Ideal "energy guzzlers" with Hohem power requirements. Moreover, the battery can be used over a wide temperature range of -20°C to +60°C.
This text is machine translated.
Scope of delivery
- 4× Pure Power Li-ion battery micro AAA type 1400 (min. 1250 mAh









