• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Pure Power Lademodul USB charger Li-ion AA , AAA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Pure Power charging module

  • Only suitable for original Ansmann Pure Power batteries
  • LED charge indicator: You can always see how far your battery is
  • Smart charging: The batteries regulate everything - you need not to worry about anything
  • USB-C connection: Modern, fast and flexible
  • Compact & robust Ideal for traveling or at home

Technical specifications

  • Adjustable charging programs (charging, discharging, refresh, capacity test)
  • Individual slot control
  • LCD screen displays voltage, capacity, time and current
  • Charging current AA: Adjustable 400 / 600 / 800 mA (for 1–4 batteries); 1500 / 1800 mA (for 1–2 batteries)
  • Charging current AAA: Can be set at 400 / 600 / 800 mA (for 1–4 rechargeable batteries)
Matching rechargeable battery

Li-ion

Product type

USB charger

Suitable for battery size

AA

AAA

Charging slots

4

AAA

4

AA

4

Operating voltage

USB

Discharge current

200 / 300 / 400 mA

Max. charging current per slot

1800 mA

Charger features

USB slot

Selectable charging current

Charging time for AAs

75 Min.

Length

85 mm

Width

118 mm

Height

62 mm

Weight

230 g

Dim

(L x W x H) 85 x 118 x 62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638632 Ansmann Pure Power Lademodul USB charger Li-ion AA , AAA

User & Safety Instructions

User & Safety Instructions 3638632 Ansmann Pure Power Lademodul USB charger Li-ion AA , AAA

Description

Specially developed charging module for Ansmann 1.5V Li-ion batteries
The specially developed charging module for the Ansmann Pure Power 1.5V Li-ion batteries offers a reliable and user-friendly solution for voltage supply and charging monitoring. The batteries regulate the charging process independently, while the module provides the necessary power supply and visualizes the charging status via a built-in LED display.
Your benefits at a glance:
LED charge indicator: You can always see how far your battery is.
Smart charging: The batteries regulate everything - you need not to worry about anything.
USB-C connection: Modern, fast and flexible.
Including & charging cable (USB-C to USB-C).
Compact & robust Ideal for traveling or at home.

This text is machine translated.

Scope of delivery

  • Charging module
  • USB-C to USB C charging cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)