• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Travel Charger TC315 USB charger 15 W 3x USB-A Black Indoors

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann travel charger TC315

  • Compact charger for US /UK /EU3 USB outputs
  • This text is machine translated.

Technical specifications

Product type

USB charger

15 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

3 x

Outputs

3x USB-A

Max. output current per channel

3000 mA

Type

Travel Charger TC315

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

AirPods 4, AirPods Pro Max 2, AirPods Max,

iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Google Pixel 7

Google Pixel 7 Pro

Google Pixel 8

Google Pixel 8 Pro

Show more
Dim

(L x W x H) 58 x 31 x 58 mm

Height

58 mm

Length

58 mm

Width

31 mm

Factory colour

Black

Used at

Indoors

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749939 Ansmann Travel Charger TC315 USB charger 15 W 3x USB-A Black Indoors

User & Safety Instructions

User & Safety Instructions 2749939 Ansmann Travel Charger TC315 USB charger 15 W 3x USB-A Black Indoors

Warranty Terms

Warranty Terms 2749939 Ansmann Travel Charger TC315 USB charger 15 W 3x USB-A Black Indoors

Description

Powerful USB plug charger for a variety of applications. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economical.

This text is machine translated.

Features

  • USB charger with 3 USB ports and 15 WCompatible interchangeable plugs for the countries US/UK / EUIntelligent charge control ensures optimized chargingMultisafe technology protects your terminals and the chargerSuitable for devices, which can be charged or operated via USBInput: 110 - 240V AC Wide range input allows for worldwide useVoltage range 5 V DCOutput 15 W

Scope of delivery

  • TC315
  • US connectors
  • EU-plug
  • UK plug
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)