• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 024709 Schutzabdeckung für Bolt-Unterseite und Montagehalterung Wireless Bolt 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective covering for the Anybus wireless Bolt

  • Features & Benefits Protection class IP66/67 for the entire AnyBus Wireless Bolt Durable and robust materials for the outdoor area enables wall or mast mounting.

Technical specifications

  • Technical dataWeight: 440 gMaterials: Protective cover for bottom of bolt: NCSS1002-B PBT Valox 357x-7001 (F1). Suitable for outdoor use with regard to exposure to UV light, water exposure and immersion in accordance with UL 476C.Mounting bracket, clamps and screws: Stainless steelDowel: NylonCable gland: PCDimensions: Protective cover for bottom of bolt: Height (without cable gland): 90 mm, diameter (max.): 67.6 mmMounting bracket: Height 150 mm, width 80 mm, depth 100 mm, 3x screw holes Ø 5.2 mmScrews: Ø 4.8 x 38 mmClamps: Clips for masts with a diameter of 50-165 mm, width: 9 mmCable gland: Cable gland of the protective cover for stud underside: M32, rubber seal with 2 cable holes for Ø 6 mm +- 0.1 mm, one rubber blind plug: Ø 6 mm, O-ring: M32x2.5Dowel: For 8 mm drill hole. Length 40 mm
Product type

Wireless Bolt

Type

Schutzabdeckung für Bolt-Unterseite und Montagehalterung

Manufacturer part #

024709

Documents & Downloads

Datasheet

Datasheet 2621276 Anybus 024709 Schutzabdeckung für Bolt-Unterseite und Montagehalterung Wireless Bolt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2621276 Anybus 024709 Schutzabdeckung für Bolt-Unterseite und Montagehalterung Wireless Bolt 1 pc(s)

Description

The protective cover for the bottom of the bolt provides the complete AnyBus Wireless Bolt with IP66/67 protection. The protective cover is ideal for use outdoors or in harsh and demanding ambient conditions. The accessories are available in two versions:1. Only the protection cover for the bolt bottom (part number 2621275). Mounting the stud with protective cover requires a flat surface with a round opening of 50.5 mm diameter. 2. Protective cover for the bottom of the bolt with stainless steel mounting bracket for wall or mast mounting (article number 2621276).Typical use cases1. Optimum mounting of AnyBus Wireless Bolt with regard to the radio signal2. Wall or mast mounting with mounting bracket (part number 2621276)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)