• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3210-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus Communicator - Modbus RTU server on Modbus TCP client

  • Connection of up to 64 Modbus TCP servers
  • Immediate data transfer
  • Transfer of 1500 bytes from and to Modbus RTU control (SPS)
  • Diagnostics and support
  • Secure and segment networks
  • Easy configuration via web interface

Technical specifications

Product type

Gateway

Interfaces

Modbus-TCP

Modbus-RTU

Type

ABC3210-A

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-30 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 27 mm x 144 mm

Max. current consumption

125 mA

Height

144 mm

Width

27 mm

Manufacturer part #

ABC3210-A

Interfaces

ModBUS-TCP Client
Modbus TRU Server

Current consumption

90 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3413044 Anybus ABC3210-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413044 Anybus ABC3210-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

Description

The Anybus Communicator Modbus RTU server on Modbus TCP client allows you to connect a Modbus RTU control system to a Modbus TCP control system. Anybus Communicator ensures reliable, secure and fast data transfer between various industrial networks. Thanks to the intuitive, web-based user interface they are also easy to use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)