• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3261 Data gateway Gateway, Modbus-TCP, EtherCat 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protocol converter for connecting Modbus TCP devices to EtherCAT controllers

  • Cybersecurity with physical safety switch
  • Hardware-accelerated Endian conversion (byte swap)
  • DIAG: Connection status with I/O data mapping is displayed in real time
  • Intuitive, web-based user interface

Technical specifications

  • Connections: 4xRJ45 configuration port
  • Mounting: DIN-rail (EN 50022 standard)
  • Power connection 5.08 Phoenix plug connector
  • Protection against incorrect polarity and short-circuit
Product type

Data gateway

Interfaces

Gateway

Modbus-TCP

EtherCat

Type

ABC3261

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12 - 32 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 144 mm x 27 mm

Height

27 mm

Width

144 mm

Manufacturer part #

ABC3261

Interfaces

ModBUS-TCP Client
Ethernet/IP Adapter

Current consumption

90 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3206845 Anybus ABC3261 Data gateway Gateway, Modbus-TCP, EtherCat 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3206845 Anybus ABC3261 Data gateway Gateway, Modbus-TCP, EtherCat 24 V DC 1 pc(s)

Description

The Anybus Communicator Modbus TCP Client to EtherCAT allows you to connect Modbus TCP devices to EtherCAT controllers. Anybus communicators ensure reliable, secure and fast data transfer between various industrial networks. And thanks to our intuitive, web-based user interface, they're incredibly easy to use.

This text is machine translated.

Scope of delivery

  • Communicator Modbus TCP Client
  • 3-pin power supply plug (Phoenix)
  • Start-up guide

More interesting products

(*All information is plus legal VAT)