• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC4010 Gateway Ethernet/IP 24 V DC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus Communicator - Ethernet/IP adapter to Ethernet/IP adapter

  • Transmission of up to 1500 bytes (depending on the network)
  • Web-based user interface
  • diagnostics
  • Endian conversion (byte swap)

Technical specifications

Product type

Gateway

Interfaces

Ethernet/IP

Type

ABC4010

Operating voltage

24 V DC

Max. operating temperature

79 °C

Min. operating temperature

-25 °C

Operating voltage

12-30 V DC

Operating temperature

-25 up to 79 °C

Dim

(W x H) 27 mm x 125 mm

Max. current consumption

125 mA

Height

125 mm

Width

27 mm

Manufacturer part #

ABC4010

Current consumption

90 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3368937 Anybus ABC4010 Gateway Ethernet/IP 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3368937 Anybus ABC4010 Gateway Ethernet/IP 24 V DC 1 pc(s)

Description

The Anybus Communicator Ethernet/IP adapter on Ethernet/IP adapter allows you to connect an Ethernet/IP control system to another Ethernet/IP control system. Anybus Communicator ensures reliable, secure and fast data transfer between industrial networks. Thanks to the intuitive, web-based user interface they are also easy to use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)