• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC4018 ABC4018 Gateway Modbus-TCP, Profibus, RJ-45 24 V DC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Anybus Communicator modbus-TCP server – PROFIBUS DP slave

  • Data transferHardware-accelerated Endian conversion (byte swap)Latest security featuresSimple setup

Technical specifications

  • Industrial gateway from Modbus TCP on Profibus, in order to connect two controllers with one anotherCurrent consumption: 160 mA at 24 V, maximum 400 mA at 12 VMains connection 3-pin screw terminal connection
Product type

Gateway

Interfaces

Modbus-TCP

Profibus

RJ-45

Type

ABC4018

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-30 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 27 mm x 155 mm

Max. current consumption

400 mA

Height

155 mm

Width

27 mm

Manufacturer part #

ABC4018

Current consumption

160 mA

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2735342 Anybus ABC4018 ABC4018 Gateway Modbus-TCP, Profibus, RJ-45 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2735342 Anybus ABC4018 ABC4018 Gateway Modbus-TCP, Profibus, RJ-45 24 V DC 1 pc(s)

Description

The Anybus Communicator Modbus TCP server - PROFIBUS DP slave is an industrial protocol converter that enables data to be seamlessly exchanged between Modbus TCP and PROFIBUS networks.Anybus Communicator ensures reliable, secure and fast data transfer between various industrial Ethernet and fieldbus networks. These stand-alone gateways are easy to operate and allow transparent data exchange between SPSs, so that you can integrate even older field devices into modern industrial networks with minimal changes to the software.The Anybus Communicator is based on the proven Anybus NP40 network processor, which is network compliant, high performance and reliability. When exchanging data between PLCs from different networks, it is possible to transfer very fast data with up to 1500 bytes in each direction, WAS meets most of the requirements of current and future control applications.Startup is fast thanks to the intuitive configuration, the easy-to-understand documentation and the intelligent hardware and housing design.Outstanding performanceImmediate data transmission - The time required for data transmission between two PLCs is the cycle time of the first network plus the cycle time of the second network. The internal data transfer in Communicator is negligible as it corresponds to the natural fluctuations in the network cycle times (jitter).Hardware-Accelerated Endian Conversion (Byte Swap) - Communicator can change the data appearance (Endianness) by hardware-accelerated Endian conversion to ensure that the data is displayed correctly in each PLC. You can even convert different parts of the data area in different ways to process different data types. This has no impact on performance, relieves the PLC from the data conversion task, and simplifies PLC programming. Simple setupDedicated Ethernet configuration port - no special cables required.Intuitive, web-based drag-and-drop configuration interface - no installation of additional software required.Front-facing connections simplify the connection of cables and the slim form factor saves space on the DIN rail.Troubleshoot with powerful diagnostic capabilities, including live data monitor, status screen, and support package. Latest security featuresSecure boot capability to detect firmware tampering and protect against malware attacks and infections.Safety switch that locks your configuration and prevents any unauthorized access. For industrial environmentsRobust, compact housingIndustrial components are tested and certified according to CE and UL.Large temperature range, -25°C to 70°C.DIN rail mounting for installation near the connected devices, which reduces the wiring effort.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 890.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)