• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB2031 Wireless Bolt White RJ45 PoE "Sunbolt" Wireless Bolt RJ-45, Wi-Fi, Bluetooth, Ethernet 9 V DC, 12 V DC, 2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Output: 16dBm Wi-Fi - 10dBm Bluetooth - 7 dBm Bluetooth Low Energy
  • Power consumption: 0.7W (idle), 1.7W max. (Wif-Fi: 54 mA @ 24V DC, Bluetooth: 36 mA @ 24V DC)
  • Housing material: FRP/PBT/FRPBT/PC-ABS
  • Protection ratings: IP67 (parts not inserted), IP21 (inserted parts)
  • Fitting: M50 screw and nut (50.5 mm hole required)
  • Max. range: 100 m
  • Built-in antenna
  • Connector types: 2x9-pin, 3.5mm, Phoenix DFMC 1.5/9-ST-3.5, push-fit spring-loaded terminal
  • Vibration tolerance tested by sinus waves complying with IEC 60068-2-6: 2007 using the following set-up: 3 perpendicular axes (X, Y, Z), duration: cycles per axis, sweep rate: 1 Oct/min, mode: operating, frequency range:5-500Hz, distance ± 3.5 mm, 2g acceleration. Shock resistance tested in compliance with IEC 60068-2-27: 2008 using th follwing set-up: sine half wa ves, no. of impacts ±3 for each axis, mode: operating, 3 axes X, Y, Z, acceleration: 30mps, duration: 11ms.
Product type

Wireless Bolt

Interfaces

RJ-45

Wi-Fi

Bluetooth

Ethernet

Type

Wireless Bolt White RJ45 PoE "Sunbolt"

Operating voltage

9 V DC

12 V DC

24 V DC

30 V DC

Max. operating temperature

65 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 65 °C

Manufacturer part #

AWB2031

Weight

0.0840 kg

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1899849 Anybus AWB2031 Wireless Bolt White RJ45 PoE "Sunbolt" Wireless Bolt RJ-45, Wi-Fi, Bluetooth, Ethernet 9 V DC, 12 V DC, 2

User & Safety Instructions

User & Safety Instructions 1899849 Anybus AWB2031 Wireless Bolt White RJ45 PoE "Sunbolt" Wireless Bolt RJ-45, Wi-Fi, Bluetooth, Ethernet 9 V DC, 12 V DC, 2

Description

With the Anybus Wireless Bolt you can connect the control of your machine to a wireless network. Attach the Bolt to production equipment or an electrical enclosure and start operating machinery via Bluetooth®, Bluetooth Low Energy® or Wi-Fi (WLAN).

The Anybus Wireless Bolt is connected to the machine control via Ethernet cable and supports not only the BACnet/IP, PROFINET, Ethernet/IP and Modbus TCP industrial Ethernet protocols but also the TCP/IP and UDP protocols.

CONFIGURE MACHINES WIRELESS
Anybus Wireless Bolt allows a remote set-up and operation of equipment, using browser-based control apps on a wide range of mobile devices (laptop, smartphone etc). The Bolt signal range covers up to 100 m, which means you can put your own BYOD (Bring Your Own Device) policys in place, thereby reducing the number of expensive fixed HMI dashboards.

ROUND COMPLETE PACKAGE
With the Anybus Wireless Bolt you get a complete package that combines connection, communications processor and integrated antenna in one unit.

Features and Benefits:
- Configure machines and troubleshoot over a wireless network
- Machine access with laptop, tablet or smartphone as an alternative to expensive fixed HMIs
- Connection of mobile transport vehicles such as automated guided vehicles (AGVs)
- Fast Roaming (IEEE 802.11r), High link speed (IEEE 802.11n)
- Compatible with the Anybus Wireless Bridge - a wireless product for cable replacement
- Connect to cloud service or integrate live data into the SCADA system
- Bridges Ethernet and the following protocols: BACnet/IP, Ethernet/IP, Modbus-TCP, PROFINET, TCP/UDP. (PROFINET only in tunnel mode or MAC address cloning mode)
- 2.4 GHz WLAN enables easy connection establishment and identifies interference-free channels
- Simultaneous operation of Bluetooth and WLAN enables The Bridging of the two networks
- Security functions for safe operation in industrial environments
- Power supply: PoE (Power over Ethernet) and/or 3-pin 12-36 VDC connection
- also available in direct sunlight as a "Sunbolt" version, which is designed for higher ambient temperatures than the standard version
- Supports WLAN, Bluetooth classic and Bluetooth Low Energy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)