• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Starthilfekabel Alu-Star 36 mm² Jump lead 40 mm² Aluminium (copper plated) 3.50 m Plastic clamps

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump start cable ALU-STAR

  • Smooth handling
  • Lighter weight
  • TÜV/GS certification

Technical specifications

Type

Without protective circuit

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Aluminium (copper plated)

Cross section

40 mm²

Voltage

12/24 V

Features

Plastic clamps

Material (details)

Copper-coated aluminium

Cross section

40,36

Standards

TÜV/GS certification

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842079 APA Starthilfekabel Alu-Star 36 mm² Jump lead 40 mm² Aluminium (copper plated) 3.50 m Plastic clamps

Description

The 40.36 mm² diameter corresponds to the conductivities of the 25 mm² copper cable. Comfortable handling with high flexibility and lighter weight.

Features

  • Fully insulated pin terminals
  • Copper-coated aluminium
  • Clear round bag with zip fastening
  • TÜV/GS-tested.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)