• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 13435WA 13000 Serie Pushbutton, Toggle switch, Main switch, Switch momentary 1 pc(s) Piece

Part number:
Item no:
Packaging type
Piece
Product type
Pushbutton
Connection
Solder tag
Switch/button features
Recess mount
Functions
momentary
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.75 / piece)
€ 14.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

13435WA panel switch

  • Approvals: No agency approval required.
  • Number of bars:single-pole
  • Electrical functions:ON
  • Contact materials: Silver
  • Done: Brass
  • Nickel-plated
  • Piston:Standard for 635 1 4 socket
  • Seal: Epoxy-sealed connections
  • Terminals and sockets: Solder lug: Right angle: Right angle
  • Special options:no special requirement

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Recess mount

Functions

momentary

Material

Brass

Contact material

Silver

Connection

Solder tag

Bounce duration

max. 2 ms

Min. temperature

-40 °C

Max. temperature

85 °C

Content

1 pc(s)

Insulation resistance

1 GΩ min. At 500 VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

13000 Serie

Documents & Downloads

Datasheet

Datasheet 3728934 APEM 13435WA 13000 Serie Pushbutton, Toggle switch, Main switch, Switch momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3728934 APEM 13435WA 13000 Serie Pushbutton, Toggle switch, Main switch, Switch momentary 1 pc(s) Piece

Description

The 13435WA panel switch is a reliable single-pole switch with ON functionality that is suitable for Ideal for various electrical applications.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)