• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 9633NCDB 9633NCDB Pushbutton 30 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30 V/DC 100 mA push buttons

Our service for you

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Metal

Functions

momentary

Type

Push buttons

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Gold plated contacts

Connection

Solder tag

Switching voltage

30 V DC

Switching current (max.)

0.1 A

Dielectric strength


1000 V/50 Hz (between connections), 1500 V/50 Hz (between connections and earth)

Recess diameter

6.4 mm

Electrical lifespan

250000 cycles

Content

1 pc(s)

Insulation resistance

500 V 1000 MΩ

Contact resistance


50 mΩ

RoHS-compliant

Yes

Board thickness (max.)

7 mm

Type

9633NCDB

Switching capacity

100 mA/30 V DC

Switching voltage

30 V DC

Switching current

100 mA

Pins

1 pole

Connection

Solder lugs

Documents & Downloads

Datasheet

Datasheet 700182 APEM 9633NCDB 9633NCDB Pushbutton 30 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700182 APEM 9633NCDB 9633NCDB Pushbutton 30 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)