• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM AV031003C940N AV031003C940N Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.28 / piece)
€ 35.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator material: Stainless steel
Product type

Tamper-proof pushbutton

Switch/button features

Planar

Casing/button colour

Metal

Functions

momentary

Type

Push buttons

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Steel

Contact material

Brass silver plated

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

5 A

Dielectric strength


2000 effective voltage/50 Hz (between connections and ground) 2000 effective voltage/50 Hz (Between terminals)

Recess diameter

22 mm

Electrical lifespan

10000 cycles

Content

1 pc(s)

Insulation resistance

500 V 1000 MΩ

Contact resistance

(at 1 A/2 V) 10 mΩ

Board thickness (max.)

11 mm

Type

AV031003C940N

Material (details)

Stainless steel

Thread size

22 mm

Switching capacity


5 A/250 V

Documents & Downloads

Datasheet

Datasheet 700453 APEM AV031003C940N AV031003C940N Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700453 APEM AV031003C940N AV031003C940N Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)