• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM AV0630C900 AV0630C900 Tamper-proof pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary 1 pc(s)

Image similar
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.28 / piece)
€ 35.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage strength: min. 2000 Vrms 50 Hz between terminals and earth
  • Electrical life: 50 000 cycles
  • Model: pushbutton, 1-pole
  • Thread Ø: 16 mm
Product type

Tamper-proof pushbutton

Switch/button features

Planar

Casing/button colour

Metal

Functions

momentary

Type

Flat button

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Metal

Connection

Screws

Switching voltage

48 V DC

Switching current (max.)

0.2 A

Dielectric strength


2000 Vrms/50 Hz

Recess diameter

16 mm

Electrical lifespan

(With nominal current) 50 000 cycles (at 200 mA/48 V) 100 000 cycles

Content

1 pc(s)

Insulation resistance

500 V 1000 MΩ

Contact resistance

(at 1 A/2 V) 10 mΩ

Board thickness (max.)

11 mm

Type

AV0630C900

Thread size

16 mm

Switching capacity


200 mA/48 V DC

Switching voltage

48 V DC

Switching current

200 mA

Type

AV0630C900

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 700478 APEM AV0630C900 AV0630C900 Tamper-proof pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700478 APEM AV0630C900 AV0630C900 Tamper-proof pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)