• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM CPB2110000KGSS CPB2110000KGSS Touch button 24 V 0.2 A momentary Green, Red IP68, IP69K 1 pc(s)

Product type
Touch button
Lighting type
Circular lighting
Connection
Open end cable
Switching voltage
24 V
Switching current (max.)
0.2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 74.62 / piece)
€ 74.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Touch button

Switch/button features

capacitive

Casing/button colour

Aluminium

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Red

Bulb type

LED (monochrome)

Connection

Open end cable

Switching voltage

24 V

Switching current (max.)

0.2 A

Min. temperature

-20 °C

Max. temperature

+65 °C

Recess diameter

19 mm

Electrical lifespan

50,000,000 cycles

IP68

IP69K

Content

1 pc(s)

Type

CPB2110000KGSS

Documents & Downloads

Datasheet

Datasheet 1197364 APEM CPB2110000KGSS CPB2110000KGSS Touch button 24 V 0.2 A momentary Green, Red IP68, IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1197364 APEM CPB2110000KGSS CPB2110000KGSS Touch button 24 V 0.2 A momentary Green, Red IP68, IP69K 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)