• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM IFS3Z1AD600 IFS3Z1AD600 Pushbutton 50 V DC 0.1 A 1 x Off/(On) momentary IP67 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.18 / piece)
€ 23.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Red

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Silver, gold plated

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

50 V DC

Switching current (max.)

0.1 A

Button diameter

25 mm

Recess diameter

16 mm

IP67

Actuating force

6.5 N

Content

1 pc(s)

Board thickness (max.)

5 mm

Type

IFS3Z1AD600

Recess diameter (details)

16 mm

Switching voltage

50 V DC

Switching current

100 mA

Type

IFS3Z1AD600

Actuating force

6,5 N

Connection

2.8 mm flat plug, can be soldered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706314 APEM IFS3Z1AD600 IFS3Z1AD600 Pushbutton 50 V DC 0.1 A 1 x Off/(On) momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706314 APEM IFS3Z1AD600 IFS3Z1AD600 Pushbutton 50 V DC 0.1 A 1 x Off/(On) momentary IP67 1 pc(s)

Description

Scope of delivery

  • Flat seal
  • Hex nut.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)