• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM IPR5SAD6 IPR5SAD6 Pushbutton 250 V AC 0.2 A 1 x On/(On) momentary IP67 1 pc(s)

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/(On)
Contact type
1 change-over
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shock strength: 100 g according to IEC 512-4, test 6c
  • Vibration resistance: 10 - 500 Hz - 10 g according to IEC 512-4, test 6d
  • Salt fog: IEC 512-6, test 11f
  • Attack resistance: IK06 according to EN 50102 (1 Joule)
  • Isolation distance ≥ 1.5 mm059)
  • Contact bounce 10 ms
  • Tightening torque: 1.5 mN
  • Soldering: max. 320 ºC for 3 s.
Product type

Pushbutton

Switch/button features

Convex

Casing/button colour

Red

Functions

momentary

Type

Pushbutton, round

Lighting type

None

Switch position

1 x On/(On)

Contact type

1 change-over

Contact material

Silver, gold plated

Connection

Solder tag

Switching voltage

250 V AC

Switching current (max.)

0.2 A

Dielectric strength

1500 V/ACeff

Min. temperature

-40 °C

Max. temperature

+125 °C

Durability

1 000 000 cycles

Recess diameter

12 mm

Electrical lifespan

500000 cycles

IP67

Actuating force

3 N

Content

1 pc(s)

Insulation resistance

500 V 1000 MΩ

Contact resistance

max. 50 mΩ

Board thickness (max.)

4 mm

Type

IPR5SAD6

Switching capacity

500 mA/48 V AC/200 mA/50 V DC/200 mA/250 V AC

Switching voltage

250 V AC

Switching current

200 mA

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 700341 APEM IPR5SAD6 IPR5SAD6 Pushbutton 250 V AC 0.2 A 1 x On/(On) momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700341 APEM IPR5SAD6 IPR5SAD6 Pushbutton 250 V AC 0.2 A 1 x On/(On) momentary IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.22*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)