• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM PBAR1AF0000 PBAR1AF0000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Product type
Piezo pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.23 / piece)
€ 29.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Piezo pushbutton

Switch/button features

Planar

Casing/button colour

Metal

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Metal

Connection

Open end cable

Switching voltage

24 V DC/AC

Switching current (max.)

0.2 A

Recess diameter

16 mm

IP69K

Content

1 pc(s)

Type

PBAR1AF0000

Recess diameter (details)

16 mm

Switching voltage

24 V DC/AC

Switching current

200 mA

Type

PBAR1AF0000

Connection

300 mm stranded wires

Documents & Downloads

Datasheet

Datasheet 707024 APEM PBAR1AF0000 PBAR1AF0000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707024 APEM PBAR1AF0000 PBAR1AF0000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Information

Information 707024 APEM PBAR1AF0000 PBAR1AF0000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)