Pushbutton
Planar
momentary
Push button for through-hole mounting
None
1 x Off/(On)
1 maker
12 V DC
0.05 A
250 V/AC/60 (4)
-20 °C
+70 °C
4.3 mm
6 mm
30000 cycles
1.8 N
1 pc(s)
100 MΩ
(L x W) 4.3 mm x 6 mm
6 x 3.5 mm
5 mm
PHAP3362
(±0.5) 1.8 N
-20 - +70 °C
-30 - +80 °C
Datasheet 700284 APEM PHAP3362 PHAP3362 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W) 4.3 mm x 6 mm 1 pc(s)
User & Safety Instructions 700284 APEM PHAP3362 PHAP3362 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W) 4.3 mm x 6 mm 1 pc(s)
€ 13.92*
The necessary accessories are required to use the article as described.