• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM PHAP3391 PHAP3391 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

874 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vibrations 10 - 500 Hz/10 g
Product type

Pushbutton

Switch/button features

Planar

Casing/button colour

Metal

Functions

momentary

Type

SMD pushbutton

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Metal

Connection

SMD

Switching voltage

12 V DC

Switching current (max.)

0.05 A

Dielectric strength


250 V/AC/60 (4)

Min. temperature

-20 °C

Max. temperature

+70 °C

Recess diameter

1.5 mm

Electrical lifespan

70000 Zyklen

Actuating force

1.6 N

Content

1 pc(s)

Insulation resistance

100 MΩ

Contact resistance


voltage:100 mΩ

Front panel cut-out

4.2 x 4.2 mm

Type

PHAP3391

Actuating force

(±0.5 N) 1.6 N

Temperature range

-20 - +70 ºC °C

Documents & Downloads

Datasheet

Datasheet 700203 APEM PHAP3391 PHAP3391 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700203 APEM PHAP3391 PHAP3391 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)