• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1254.1004 1254.1004 Pushbutton 12 V DC/AC 0.05 A 1 x Off/(On) momentary 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1063 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD pushbutton 12V/AC/DC 50 mA

Our service for you

Technical specifications

  • Maximum height: 4.3 mm
Packaging type

Piece

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Type

SMD pushbutton

Lighting type

None

Key type

Round

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

SMD

Switching voltage

12 V DC/AC

Switching current (max.)

0.05 A

Height

7.3 mm

Electrical lifespan

50 x 104 cycles

Content

1 pc(s)

Contact resistance

< 100 mΩ

RoHS-compliant

Yes

Front panel cut-out

6.2 x 6.2 mm

Board thickness (max.)

3.5 mm

Switching current (inductive)

0.05 A

Type

1254.1004

Switching current

< 50 mA

Documents & Downloads

Datasheet

Datasheet 183373 Mentor 1254.1004 1254.1004 Pushbutton 12 V DC/AC 0.05 A 1 x Off/(On) momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 183373 Mentor 1254.1004 1254.1004 Pushbutton 12 V DC/AC 0.05 A 1 x Off/(On) momentary 1 pc(s) Piece

Description

The pushbutton has a button height of 4.3 mm and is characterised by its long-life design.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)