
Total (€ 1,039.00 / piece)
€ 1,039.00
incl. VAT
14-day return policy included
Highlights & Details
Apple MacBook 12 Air, 33 cm (13 inch), Apple M4, 16 GB RAM 256 GB , SSD, Sky blue
- WITH THE Power OF THE M4 – with the Apple M4 everything WAS you do, becomes faster and smoother – work in several apps, edit videos or play graphically demanding games.
- DEVELOPED FOR Apple INTELLIGENCE - Apple INTELLIGENCE is your personal intelligence system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple. *1
- UP TO 18 HOURS BATTERY LIFE - the MacBook Air delivers the same incredible performance - whether running on battery or connected to the power. *2
- MOBILE DESIGN – The MacBook Air is super-light and only 11.5 mm thick. It fits perfectly with your mobile lifestyle - and in your pocket.
- A BRILLIANT DISPLAY – The 33 cm (13-inch) Liquid Retina display supports one billion colors. *3 photos and videos appear with a¬impressive high contrast and clear details, text is pin sharp.
- LOOK BETTER. SOUND BETTER – with a 12MP Center Stage camera, three microphones and four speakers with 3D audio, everything looks great and sounds like that.
- CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection, WLAN 6E and Bluetooth 5.3. *4 And it supports up to two external displays.
- SUPER-FAST APPS WITH MACOS – All your most important apps, including Microsoft 365, Adobe Creative Cloud and Google Workspace, run ultra-fast on MacOS. *5
- LOVE YOUR IPHONE? YOU WILL LOVE THE MAC – the Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages with APP messages or make and answer phone calls with your Mac FaceTime messages.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 13 (M4, 2025)
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
Liquid Retina
True Tone technology
- Display resolution
2560 x 1664 Pixel
- CPU
Apple M4 with 10-core CPU and 8-core GPU
- CPU series
Apple M4
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
MagSafe 3
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- No. of Thunderbolt IFs
2 x
- Factory colour
Sky blue
- Width
304.1 mm
- Height
11.3 mm
- Depth
215 mm
- Weight
1.24 kg
- Battery / technology
Lithium-polymer battery with 53.8 watt-hours
- Operating time (max.)
18 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- GPU brand
Apple
- Charging capacity (min.)
30 W
- Charging capacity (max.)
70 W
- Display
33 cm (13 inch)
- Graphics card type
Apple M4
- No. of graphics cards
1
- Graphics card type
8-Core GPU
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395660 Apple MacBook Air 13 (M4, 2025) 33 cm (13 inch) 16 GB RAM 256 GB SSD 10-Core CPU 8-Core GPU Sky blue MC6T4D/A
Description
The 33 cm (13-inch) MacBook Air with the M4 chip makes working and gaming super fast. With Apple Intelligence, *1 a brilliant liquid retina display, up to 18 hours of battery life *2 and an incredibly thin and light design, it's so robust that you can take it anywhere - and then do pretty much everything with it.
This text is machine translated.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
*1 Apple intelligence is available in beta version as MacOS Sequoia update on all Mac models with M1 and newer when Siri and the device language in English (Australia, Canada, Ireland, New Zealand, South Africa, United Kingdom or USA). Additional features and support for Chinese (Simplified), English (India, Singapore), French, German, Italian, Japanese, Korean, Portuguese (Brazil) and Spanish will be coming in early April. Other languages will be added throughout the year, including Vietnamese. Some features may not be available in all regions or languages.
*2 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*3 The 33 cm (13-inch) MacBook Air display has rounded corners at the top. The display has a diagonal of 13.6" (34.46 cm) as the standard rectangle. The actual visible display area is smaller.
*4 WLAN 6E is available in countries and regions where it is supported.
*5 apps are available from the APP store. Software and content may be sold separately. Title availability is subject to change.
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































