
Highlights & Details
The iPhone 12 mini. Almost too fast to be true.
- 5.4" Super Retina XDR Display (13.7 cm diagonal) (2)
- Ceramic Shield, which holds more than any smartphone glass
- 5G for super-fast downloads and streaming in the highest quality (1)
- A14 Bionic, the fastest chip in a smartphone
- Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
- 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
- Industry-leading IP68 water protection (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- GSM standard
5G
- Factory colour
Black
- Operating system (Version)
iOS 14
- Display (cm)
13.7 cm
- Screen size diagonal (inches)
5.4 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSPA
HSDPA
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Face recognition
NFC
OLED
QI charging
IP68
Dustproof
Waterproof
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
- Width
64.2 mm
- Height
131.5 mm
- Depth
7.4 mm
- Weight
133 g
- Interfaces
Apple Lightning
- Apple version
iPhone 12 mini
- Type
12 mini
n.rel.
- Condition
The term "return items" refers to (mail order) retail products returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. The product is in excellent working order. (BGOODS7)
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361392 Apple refurbished iPhone 12 mini Discounted (return item, very good) 64 GB 5.4 inch (13.7 cm) iOS 14 12 MP Black
Information
Repairability/durability data sheet 2361392 Apple refurbished iPhone 12 mini Discounted (return item, very good) 64 GB 5.4 inch (13.7 cm) iOS 14 12 MP Black
Description
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















