• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone 12 mini Discounted (return item, very good) 64 GB 5.4 inch (13.7 cm) iOS 14 12 MP (PRODUCT) RED

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The iPhone 12 mini. Almost too fast to be true.

  • 5.4" Super Retina XDR Display (13.7 cm diagonal) (2)
  • Ceramic Shield, which holds more than any smartphone glass
  • 5G for super-fast downloads and streaming in the highest quality (1)
  • A14 Bionic, the fastest chip in a smartphone
  • Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
  • 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
  • Industry-leading IP68 water protection (5)
  • Supports MagSafe accessories for easy docking and faster wireless charging (4)
  • IOS 14 with new widgets on the Home screen, the new app library, app clips and more

Technical specifications

Product type

iPhone

GSM standard

5G

Factory colour

(PRODUCT) RED™

Operating system (Version)

iOS 14

Display (cm)

13.7 cm

Screen size diagonal (inches)

5.4 inch

Display resolution

2340 x 1080 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Memory capacity

64 GB

SIM card version

Nano SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

LTE

HSPA

HSDPA

EDGE

NFC (Near field communication)

Yes (built-in)

Mobile phone features

Face recognition

NFC

OLED

QI charging

IP68

Dustproof

Waterproof

Built-in Glonass

Yes (built-in)

Built-in GPS

Yes (built-in)

Wi-Fi

Yes (built-in)

Width

64.2 mm

Height

131.5 mm

Depth

7.4 mm

Weight

133 g

Interfaces

Apple Lightning

Apple version

iPhone 12 mini

Type

(PRODUCT) RED■12 mini

n.rel.

Condition

The term "return items" refers to (mail order) retail products returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. The product is in excellent working order. (BGOODS7)

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361394 Apple refurbished iPhone 12 mini Discounted (return item, very good) 64 GB 5.4 inch (13.7 cm) iOS 14 12 MP (PRODUCT) RED

Information

Repairability/durability data sheet 2361394 Apple refurbished iPhone 12 mini Discounted (return item, very good) 64 GB 5.4 inch (13.7 cm) iOS 14 12 MP (PRODUCT) RED

Description

The iPhone 12 mini packs large features in a 5.4" design (2). 5G to load huge files on the go and stream videos in the highest quality (1). A brilliant bright and compact Super Retina XDR display. Ceramic Shield with 4x better fall resistance (3). Unbelievable low‑light photography with night mode on all cameras. Cinematic Dolby vision HDR Video recording, editing and playback. Powerful A14 Bionic chip. And new MagSafe accessories for easy docking and faster wireless charging (4). These are great mini news.

This text is machine translated.

Scope of delivery

  • Cable USB?C on Lightning
  • This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.