• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt Rail-mount USB stick 1 pc(s) USB3.0-32GB-Set

Product type
Rail-mount USB stick
Connection
Screw terminal
Type
USB3.0-32GB-Set
Min. temperature
-25 °C
Max. temperature
70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB 3.0; 32GB, included Cable
Product type

Rail-mount USB stick

Type

USB3.0-32GB-Set

Connection

Screw terminal

Min. temperature

-25 °C

Max. temperature

70 °C

Width

12 mm

Height

62 mm

Length

62 mm

Dim

(L x W x H) 62 x 12 x 62 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2799678 Appoldt Rail-mount USB stick 1 pc(s) USB3.0-32GB-Set

User & Safety Instructions

User & Safety Instructions 2799678 Appoldt Rail-mount USB stick 1 pc(s) USB3.0-32GB-Set

More interesting products

(*All information is plus legal VAT)